| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MPX2202DP | NXP Semiconductors | $17.4793 | Piezoresistive Sensor, Differential, 0Psi Min, 29Psi Max, 0-40mV, Through Hole Mount | MPX2202DP vs MPX2202DP |
| MPX2202DP | Freescale Semiconductor | Check for Price | Piezoresistive Sensor, Differential, 0Psi Min, 29Psi Max, 0-40mV, Through Hole Mount | MPX2202DP vs MPX2202DP |
Part Details for MPX2202DP by STMicroelectronics
Results Overview of MPX2202DP by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX2202DP Information
MPX2202DP by STMicroelectronics is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPX2202DP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MPX2202DP-ND
|
DigiKey | SENSOR 29.01PSID 0.19" .04V Min Qty: 1 Container: Tray |
380 Tray |
|
$18.5220 / $24.9100 | Buy Now |
|
DISTI #
841-MPX2202DP
|
Mouser Electronics | Board Mount Pressure Sensors UNIBODY COMPENSATED RoHS: Compliant | 1034 |
|
$20.1400 / $27.7800 | Buy Now |
US Tariff Estimator: MPX2202DP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MPX2202DP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPX2202DP Part Data Attributes
|
|
MPX2202DP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MPX2202DP
STMicroelectronics
Piezoresistive Sensor, Differential, 0Psi Min, 29Psi Max, 0-40mV, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Uni Body Package-4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Temperature Compensated | |
| Body Breadth | 10.67 Mm | |
| Body Height | 28.7 Mm | |
| Body Length or Diameter | 29.46 Mm | |
| Housing | Plastic | |
| Linearity (%) | 0.4 % | |
| Mounting Feature | Through Hole Mount | |
| Offset-Nom | 0mv | |
| Operating Current-Max | 6 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 0-40mv | |
| Output Type | Analog Voltage | |
| Port Type | Barbed | |
| Pressure Range-Max | 29 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Differential | |
| Response Time | 1000 µS | |
| Sensors/Transducers Type | Pressure Sensor,Piezoresistive | |
| Supply Voltage-Max | 16 V | |
| Supply Voltage-Min | 10 V | |
| Surface Mount | No | |
| Termination Type | Solder |
Alternate Parts for MPX2202DP
This table gives cross-reference parts and alternative options found for MPX2202DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2202DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.