Filter Your Search
1 - 4 of 4 results
|
|
MPX2202DP
NXP Semiconductors
|
$17.4793 | Yes | Transferred | NO | 1 ms | 29 Psi | 0-40mV | 0.4 % | 0MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | PLASTIC, UNI BODY PACKAGE-4 | EAR99 | 8542.39.00.01 | ||||
|
|
MPX2202DP
STMicroelectronics
|
Check for Price | Yes | Active | NO | 1 ms | 29 Psi | 0-40mV | 0.4 % | 0MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | PLASTIC, UNI BODY PACKAGE-4 | EAR99 | 8542.39.00.01 | ||||
|
|
MPX2202DP
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 1 ms | 14.5 Psi | 0-40mV | 0.4 % | 0.4 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | UNIBODY PACKAGE-4 | |||||||
|
|
MPX2202DP
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | NO | 1 ms | 29 Psi | 0-40mV | 0.4 % | 0MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | PLASTIC, UNI BODY PACKAGE-4 | EAR99 | 8542.39.00.01 |