| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MPX5010GP | NXP Semiconductors | $14.3431 | Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 5%, 0.20-4.70V, Round, Through Hole Mount | MPX5010GP vs MPX5010GP |
Part Details for MPX5010GP by STMicroelectronics
Results Overview of MPX5010GP by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX5010GP Information
MPX5010GP by STMicroelectronics is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPX5010GP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MPX5010GP-ND
|
DigiKey | SENSOR 1.45PSIG 0.19" 4.7V Min Qty: 1 Container: Tray |
871 Tray |
|
$27.6409 / $34.6000 | Buy Now |
|
DISTI #
841-MPX5010GP
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN INTEG 10KPA RoHS: Compliant | 359 |
|
$24.2900 / $34.5800 | Buy Now |
|
|
STMicroelectronics | Integrated silicon pressure sensor on-chip signal conditioned, temperature compensated and calibrated COO: Canada Min Qty: 1 | 359 |
|
$24.2900 / $34.5800 | Buy Now |
|
DISTI #
MPX5010GP
|
Avnet Americas | - Trays (Alt: MPX5010GP) COO: Canada RoHS: Not Compliant Min Qty: 200 Package Multiple: 20 Container: Tray | 0 |
|
$18.3880 / $19.5373 | Buy Now |
US Tariff Estimator: MPX5010GP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MPX5010GP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPX5010GP Part Data Attributes
|
|
MPX5010GP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MPX5010GP
STMicroelectronics
Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 5%, 0.20-4.70V, Round, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (%) | 5% | |
| Additional Feature | Temperature Compensated | |
| Body Breadth | 8 Mm | |
| Body Height | 28.7 Mm | |
| Body Length or Diameter | 29.46 Mm | |
| Housing | Plastic | |
| Linearity (%) | 5 % | |
| Mounting Feature | Through Hole Mount | |
| Offset-Nom | 0.20v | |
| Operating Current-Max | 10 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 0.20-4.70v | |
| Output Type | Analog Voltage | |
| Package Shape/Style | Round | |
| Port Type | Barbed | |
| Pressure Range-Max | 1.45 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Gage | |
| Response Time | 1000 µS | |
| Sensors/Transducers Type | Pressure Sensor,Piezoresistive | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Surface Mount | No | |
| Termination Type | Solder |
Alternate Parts for MPX5010GP
This table gives cross-reference parts and alternative options found for MPX5010GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX5010GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.