There are no models available for this part yet.
Overview of MPY534SH by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for MPY534SH by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Analog Multiplier Or Divider, 1 Func, 3MHz Band Width, BIPolar, MBCY10 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 349 |
|
$43.1800 / $50.8000 | Buy Now |
CAD Models for MPY534SH by Texas Instruments
Part Data Attributes for MPY534SH by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SMT
|
Package Description
|
METAL CAN, TO-100, 10 PIN
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG MULTIPLIER OR DIVIDER
|
Bandwidth-Nom
|
3 MHz
|
JESD-30 Code
|
O-MBCY-W10
|
Neg Supply Voltage-Max (Vsup)
|
-20 V
|
Neg Supply Voltage-Min (Vsup)
|
-8 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Negative Input Voltage-Max
|
-10 V
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Code
|
BCY
|
Package Equivalence Code
|
CAN10,.23
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Positive Input Voltage-Max
|
10 V
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
20 V
|
Supply Voltage-Min (Vsup)
|
8 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MPY534SH
This table gives cross-reference parts and alternative options found for MPY534SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPY534SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPY534LH1 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | MPY534SH vs MPY534LH1 |
AD534SH | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | MPY534SH vs AD534SH |
MPY534TH1 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | MPY534SH vs MPY534TH1 |
MPY534SH2 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | MPY534SH vs MPY534SH2 |
AD534JH/+ | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | MPY534SH vs AD534JH/+ |
MPY534KH | Precision Analog Multiplier 10-TO-100 | Texas Instruments | MPY534SH vs MPY534KH |
MPY534KH3 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | MPY534SH vs MPY534KH3 |
MPY534TH | Precision Analog Multiplier 10-TO-100 | Texas Instruments | MPY534SH vs MPY534TH |
AD534KH | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | MPY534SH vs AD534KH |
M38510/13901BIX | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, MBCY10, | Linfinity Microelectronics | MPY534SH vs M38510/13901BIX |