Datasheets
MR50MB-412R-B50 by: RFE International Inc

Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Part Details for MR50MB-412R-B50 by RFE International Inc

Results Overview of MR50MB-412R-B50 by RFE International Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MR50MB-412R-B50 Information

MR50MB-412R-B50 by RFE International Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: MR50MB-412R-B50 by RFE International Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

MR50MB-412R-B50
RFE International Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

MR50MB-412R-B50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MR50MB-412R-B50 Part Data Attributes

MR50MB-412R-B50 RFE International Inc
Buy Now Datasheet
Compare Parts:
MR50MB-412R-B50 RFE International Inc Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Cylindrical
Lead Diameter 0.6 Mm
Lead Length 20 Mm
Mounting Feature Through Hole Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 Mm
Package Length 6.3 Mm
Package Shape Cylindrical Package
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.5 W
Resistance 412 Ω
Resistor Type Fixed Resistor
Surface Mount No
Technology Metal Film
Temperature Coefficient 50 Ppm/°C
Terminal Shape Wire
Tolerance 0.1%
Working Voltage 350 V

Alternate Parts for MR50MB-412R-B50

This table gives cross-reference parts and alternative options found for MR50MB-412R-B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR50MB-412R-B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MR50MC-412R-B50 RFE International Inc Check for Price Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount MR50MB-412R-B50 vs MR50MC-412R-B50
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR50MB-412R-B50 by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR50MB-412R-B50 by RFE International Inc

Select Manufacturer
Which Manufacturer of MR50MB-412R-B50 would you like to use for your alert(s)?
  • Please alert me when MR50MB-412R-B50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR50MB-412R-B50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR50MB-412R-B50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR50MB-412R-B50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR50MB-412R-B50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR50MB-412R-B50 by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: