| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MR50MC-412R-F100 | RFE International Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | MR50MB-412R-F100 vs MR50MC-412R-F100 |
Part Details for MR50MB-412R-F100 by RFE International Inc
Results Overview of MR50MB-412R-F100 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MR50MB-412R-F100 Information
MR50MB-412R-F100 by RFE International Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-100GLB1.5W-6DB | Amphenol Cables on Demand | Amphenol SF-100GLB1.5W-6DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 6dB Attenuation & 1.5W Power Consumption [100-Gigabit Ethernet Ready] | |
| SF-NDAQGF100G-003M | Amphenol Cables on Demand | Amphenol SF-NDAQGF100G-003M 3m QSFP28 to 4 x SFP28 Splitter Cable (30 AWG Passive Copper) - 1 x QSFP28 (100GbE) to 4 x SFP28 (25GbE) Connectors (9.8 ft) | |
| SF-NDAAFF100G-000.5M | Amphenol Cables on Demand | Amphenol SF-NDAAFF100G-000.5M 0.5m (1.6') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 |
US Tariff Estimator: MR50MB-412R-F100 by RFE International Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MR50MB-412R-F100 Part Data Attributes
|
|
MR50MB-412R-F100
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
MR50MB-412R-F100
RFE International Inc
Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 20 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 6.3 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for MR50MB-412R-F100
This table gives cross-reference parts and alternative options found for MR50MB-412R-F100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR50MB-412R-F100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.