Part Details for MRF10030 by Motorola Mobility LLC
Overview of MRF10030 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MRF10030
MRF10030 CAD Models
MRF10030 Part Data Attributes
|
MRF10030
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF10030
Motorola Mobility LLC
L BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, S-CDFM-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 30 pF | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | S-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 58 W | |
Power Gain-Min (Gp) | 9.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF10030
This table gives cross-reference parts and alternative options found for MRF10030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF10030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF10031 | TRANSISTOR,BJT,NPN,3A I(C),FO-57C | TE Connectivity | MRF10030 vs MRF10031 |
MS2209 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.400 INCH, HERMETIC SEALED, 2NFL, S042, 4 PIN | Microsemi Corporation | MRF10030 vs MS2209 |
AM80912-030 | L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, S036, 2 PIN | STMicroelectronics | MRF10030 vs AM80912-030 |
AM80912-005 | L BAND, Si, NPN, RF POWER TRANSISTOR, 0.310 X 0.310 INCH, HERMETIC SEALED, METAL CERAMIC, S064, IMPAC-2 | STMicroelectronics | MRF10030 vs AM80912-005 |
MZ0912B50Y | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 INCH, FM-2 | Advanced Semiconductor Inc | MRF10030 vs MZ0912B50Y |
MS2213 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.400 INCH, HERMETIC SEALED, M214, 2 PIN | Microsemi Corporation | MRF10030 vs MS2213 |
AJT006 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.310 INCH, FM-2 | Advanced Semiconductor Inc | MRF10030 vs AJT006 |
MRF10005 | TRANSISTOR,BJT,NPN,1.25MA I(C),RFMOD | TE Connectivity | MRF10030 vs MRF10005 |
MRF10031 | L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, CASE 376B-02, 2 PIN | Motorola Mobility LLC | MRF10030 vs MRF10031 |
MZ0912B50Y,114 | MZ0912B50Y | NXP Semiconductors | MRF10030 vs MZ0912B50Y,114 |