Part Details for MS0640-R33M by CoilMX
Results Overview of MS0640-R33M by CoilMX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS0640-R33M Information
MS0640-R33M by CoilMX is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DFE21CCNR33MELL | Murata Manufacturing Co Ltd | Fixed IND 0.33uH 5400mA NONAUTO |
Price & Stock for MS0640-R33M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 32A 330nH 20% 2m 40A SMD7.2x6.6mm Fixed Inductors RoHS | 2015 |
|
$0.1507 / $0.2998 | Buy Now |