Part Details for MS18188-1 by Winchester Interconnect
Results Overview of MS18188-1 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS18188-1 Information
MS18188-1 by Winchester Interconnect is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS18188-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
CDM Electronics | MILITARY STANDARD MS25-75SW Package Multiple: 1 | 0 |
|
RFQ | |
|
|
CDM Electronics | MOLDING Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: MS18188-1 by Winchester Interconnect
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS18188-1
MS18188-1 Part Data Attributes
|
|
MS18188-1
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MS18188-1
Winchester Interconnect
75 Contact(s), Female, Crimp Terminal, Receptacle,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 1.234 Inch | |
| Body Depth | 0.52 Inch | |
| Body Length | 2.719 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Rack And Panel Connector | |
| Contact Gender | Female | |
| DIN Conformance | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Glass Filled Diallyl Phthalate | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Avilable | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Option | General Purpose | |
| Reference Standard | Mil | |
| Termination Type | Crimp | |
| Total Number of Contacts | 75 |