Part Details for MS1CECCWC1020FB300 by Vishay Intertechnologies
Results Overview of MS1CECCWC1020FB300 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS1CECCWC1020FB300 Information
MS1CECCWC1020FB300 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MS1CECCWC1020FB300 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MS1CECCWC1020FB300 Part Data Attributes
|
|
MS1CECCWC1020FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MS1CECCWC1020FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
|
| Part Life Cycle Code | End Of Life | |
| Package Description | Melf | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Rated Ac Voltage (V) : 200 | |
| Construction | Cylindrical | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.5 Mm | |
| Package Length | 3.6 Mm | |
| Package Style | Melf | |
| Packing Method | Tr, Blister, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc40401-803 | |
| Resistance | 102 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1406 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |