| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MS1CECCWC1403FB100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | MS1CECCWC1403FB300 vs MS1CECCWC1403FB100 |
Part Details for MS1CECCWC1403FB300 by Vishay Intertechnologies
Results Overview of MS1CECCWC1403FB300 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS1CECCWC1403FB300 Information
MS1CECCWC1403FB300 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MS1CECCWC1403FB300 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MS1CECCWC1403FB300 Part Data Attributes
|
|
MS1CECCWC1403FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MS1CECCWC1403FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Rated Ac Voltage (V) : 200 | |
| Construction | Cylindrical | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.5 Mm | |
| Package Length | 3.6 Mm | |
| Package Style | Melf | |
| Packing Method | Tr, Blister, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc40401-803 | |
| Resistance | 140000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1406 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for MS1CECCWC1403FB300
This table gives cross-reference parts and alternative options found for MS1CECCWC1403FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS1CECCWC1403FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.