Part Details for MS25281-R4 by Essentra Components
Results Overview of MS25281-R4 by Essentra Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS25281-R4 Information
MS25281-R4 by Essentra Components is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS25281-R4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MS25281-R4
|
IBS Electronics | CABLE MANAGEMENT CLAMP NYLON LIGHT GREEN SCREW MOUNT 6.4MM Min Qty: 25 Package Multiple: 1 | 2849 |
|
$2.1714 / $2.4252 | Buy Now |
|
|
Master Electronics | Cable Clamp - Screw Mount, MS25281-R4, .250 in Bundle COO: United States RoHS: Compliant |
2449 In Stock |
|
$1.4600 / $1.8100 | Buy Now |