Memory
MS7203-50JC
Description: FIFO, 2KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of MS7203-50JC by Mosel Vitelic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADP3650JCPZ-RL Analog Devices Dual 12V Mosfet Driver w/outpu

CAD Models for MS7203-50JC by Mosel Vitelic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS7203-50JC by Mosel Vitelic Corporation

MS7203-50JC
Mosel Vitelic Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
15.3 MHz
Cycle Time
65 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.008 A
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. MS7203-50JC
    Mosel Vitelic Corporation
    FIFO, 2KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for MS7203-50JC

This table gives cross-reference parts and alternative options found for MS7203-50JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS7203-50JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MK45H03K50 2KX9 OTHER FIFO, 50ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MS7203-50JC vs MK45H03K50
LH5498U-50 FIFO, 2KX9, 50ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp MS7203-50JC vs LH5498U-50
SN74ACT7203L50RJ 2KX9 OTHER FIFO, 50ns, PQCC32, PLASTIC, LCC-32 Texas Instruments MS7203-50JC vs SN74ACT7203L50RJ
AM7203A-50JC FIFO, 2KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC MS7203-50JC vs AM7203A-50JC
MS7203L-50JC FIFO, 2KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation MS7203-50JC vs MS7203L-50JC
AM7203A-50JCTR FIFO, 2KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 AMD MS7203-50JC vs AM7203A-50JCTR
Part Number Description Manufacturer Compare
AM7203A-50/BXA FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 AMD MS7203-50JC vs AM7203A-50/BXA
MS7203L-50PC FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation MS7203-50JC vs MS7203L-50PC
AM7203-50PC FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Rochester Electronics LLC MS7203-50JC vs AM7203-50PC
L8C203KM50 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 LOGIC Devices Inc MS7203-50JC vs L8C203KM50
5962-8866903YA FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc MS7203-50JC vs 5962-8866903YA
MM1I-67203L-50 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, Matra MHS MS7203-50JC vs MM1I-67203L-50
5962-8956704XA FIFO, 2KX9, 50ns, Asynchronous, CMOS, 0.300 INCH, THIN, CERAMIC, DIP-28 Temic Semiconductors MS7203-50JC vs 5962-8956704XA
5962-8866903YX FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Cypress Semiconductor MS7203-50JC vs 5962-8866903YX
SM4J-67203V-50/883 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, Matra MHS MS7203-50JC vs SM4J-67203V-50/883
5962-8866903ZC FIFO, 2KX9, 50ns, Asynchronous, CMOS, Temic Semiconductors MS7203-50JC vs 5962-8866903ZC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS7203-50JC by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS7203-50JC by Mosel Vitelic Corporation

Select Manufacturer
Which Manufacturer of MS7203-50JC would you like to use for your alert(s)?
  • Please alert me when MS7203-50JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS7203-50JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS7203-50JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS7203-50JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS7203-50JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS7203-50JC by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: