Part Details for MSM41464-12RS by OKI Electric Industry Co Ltd
Overview of MSM41464-12RS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MSM41464-12RS
MSM41464-12RS CAD Models
MSM41464-12RS Part Data Attributes
|
MSM41464-12RS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM41464-12RS
OKI Electric Industry Co Ltd
Page Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 120 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDIP-T18 | |
Length | 22.6 mm | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MSM41464-12RS
This table gives cross-reference parts and alternative options found for MSM41464-12RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM41464-12RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ4464-12JDL | Page Mode DRAM, 64KX4, 120ns, NMOS, CDIP18, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 | Rochester Electronics LLC | MSM41464-12RS vs SMJ4464-12JDL |
M5M4464AJ-12 | Page Mode DRAM, 64KX4, 120ns, NMOS, PQCC18, PLASTIC, LCC-18 | Mitsubishi Electric | MSM41464-12RS vs M5M4464AJ-12 |
MB81464-12PV | Memory IC | FUJITSU Limited | MSM41464-12RS vs MB81464-12PV |
5962-9213205MVX | Fast Page DRAM, 64KX4, 120ns, CMOS, CDIP18, DIP-18 | Micross Components | MSM41464-12RS vs 5962-9213205MVX |