Part Details for MSM514410AL-80J by OKI Electric Industry Co Ltd
Overview of MSM514410AL-80J by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for MSM514410AL-80J
MSM514410AL-80J CAD Models
MSM514410AL-80J Part Data Attributes
|
MSM514410AL-80J
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514410AL-80J
OKI Electric Industry Co Ltd
Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
Length | 17.15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.85 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.89 mm |
Alternate Parts for MSM514410AL-80J
This table gives cross-reference parts and alternative options found for MSM514410AL-80J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514410AL-80J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM514400-80JS | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | MSM514410AL-80J vs MSM514400-80JS |
TC514400JL-80 | IC 1M X 4 FAST PAGE DRAM, 80 ns, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20, Dynamic RAM | Toshiba America Electronic Components | MSM514410AL-80J vs TC514400JL-80 |
MT4C4001JECJ-8/883C | Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20, SOJ-20 | Micross Components | MSM514410AL-80J vs MT4C4001JECJ-8/883C |
UPD424400LB-80L | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | NEC Electronics Group | MSM514410AL-80J vs UPD424400LB-80L |
MT4C4001JECJ-8/XT | Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20, SOJ-20 | Micross Components | MSM514410AL-80J vs MT4C4001JECJ-8/XT |
HYB514400J-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20 | Siemens | MSM514410AL-80J vs HYB514400J-80 |
MT4C4001JECJA-8/XT | Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20, SOJ-20 | Micross Components | MSM514410AL-80J vs MT4C4001JECJA-8/XT |
M5M44410AWJ-8L | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | MSM514410AL-80J vs M5M44410AWJ-8L |
MSM514410A-80J | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | MSM514410AL-80J vs MSM514410A-80J |
M5M44400AWJ-8T | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | MSM514410AL-80J vs M5M44400AWJ-8T |