Part Details for MSMBJ100CA/TR by Microchip Technology Inc
Results Overview of MSMBJ100CA/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMBJ100CA/TR Information
MSMBJ100CA/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMBJ100CA/TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AJ4482
|
Newark | Tvs 100V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ100CA/TR RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
|
DISTI #
MSMBJ100CA/TRMS-ND
|
DigiKey | TVS DIODE 100VWM 162VC DO214AA Min Qty: 700 Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2100 | Buy Now |
|
DISTI #
MSMBJ100CA/TR
|
Avnet Americas | - Tape and Reel (Alt: MSMBJ100CA/TR) COO: China RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.0764 / $1.1500 | Buy Now |
|
DISTI #
494-MSMBJ100CA/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 100V 5% 600W bi RoHS: Not Compliant | 0 |
|
$1.2100 | Order Now |
|
DISTI #
MSMBJ100CA/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 37 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$1.0900 / $1.2800 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.8400 | Buy Now |
|
|
NAC | TVS 100V 5% 600W bi. - Protection Devices HRDS Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2600 / $1.8400 | Buy Now |
US Tariff Estimator: MSMBJ100CA/TR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MSMBJ100CA/TR
MSMBJ100CA/TR Part Data Attributes
|
|
MSMBJ100CA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ100CA/TR
Microchip Technology Inc
Bi-Directional TVS _ SMBJ (DO-214AA)
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 37 Weeks | |
| Additional Feature | High Reliability | |
| Breakdown Voltage-Max | 123 V | |
| Breakdown Voltage-Min | 111 V | |
| Breakdown Voltage-Nom | 117 V | |
| Clamping Voltage-Max | 162 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 1.38 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
Alternate Parts for MSMBJ100CA/TR
This table gives cross-reference parts and alternative options found for MSMBJ100CA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ100CA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MXLSMBJ100CA | Microchip Technology Inc | Check for Price | Bi-Directional TVS _ SMBJ (DO-214AA) | MSMBJ100CA/TR vs MXLSMBJ100CA |