There are no models available for this part yet.
Overview of MSMBJ17CAE3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MSMBJ17CAE3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ4542
|
Newark | Tvs 17V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ17CAE3 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now | |
DISTI #
1086-8054-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC SMBJ Min Qty: 800 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0300 | Buy Now | |
DISTI #
MSMBJ17CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 17V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ17CAE3) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1100 | Buy Now | |
DISTI #
494-MSMBJ17CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 17V 5% 600W bi RoHS: Compliant | 0 |
|
$1.0300 | Order Now | |
DISTI #
MSMBJ17CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9300 / $1.1100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1 | 0 |
|
$1.0300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $1.5800 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 316 Package Multiple: 1 | 0 |
|
$0.9900 / $1.2200 | Buy Now | ||
DISTI #
MSMBJ17CAE3
|
Avnet Silica | (Alt: MSMBJ17CAE3) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.0800 / $1.5800 | Buy Now |
CAD Models for MSMBJ17CAE3 by Microchip Technology Inc
Part Data Attributes for MSMBJ17CAE3 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
40 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
20.9 V
|
Breakdown Voltage-Min
|
18.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-J2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.38 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
17 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for MSMBJ17CAE3
This table gives cross-reference parts and alternative options found for MSMBJ17CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ17CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ17CA | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | MSMBJ17CAE3 vs SMBJ17CA |
SMBJ17CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSMBJ17CAE3 vs SMBJ17CAHM3/H |
MASMBJ17CA | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ17CAE3 vs MASMBJ17CA |
SMBJ17CA | Transient Suppressor | MDE Semiconductor Inc | MSMBJ17CAE3 vs SMBJ17CA |
SMBJ17CA | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | World Products Inc | MSMBJ17CAE3 vs SMBJ17CA |
SMBJ17CA | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | MSMBJ17CAE3 vs SMBJ17CA |
SMBJ17CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | MSMBJ17CAE3 vs SMBJ17CA-E3/52 |
MSMBJ17CA | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ17CAE3 vs MSMBJ17CA |
SMBJ17CA | Transient Suppressor | Silicon Standard Corp | MSMBJ17CAE3 vs SMBJ17CA |
SMBJ17CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 18.9V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 17V; VBR Min (V): 18.9V; VBR Max (V): 20.9V; IR Max (uA): 5uA; VC Max (V): 27.6V; Package: SMB | Galaxy Microelectronics | MSMBJ17CAE3 vs SMBJ17CA |