Part Details for MSMCG20CAE3 by Microchip Technology Inc
Results Overview of MSMCG20CAE3 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCG20CAE3 Information
MSMCG20CAE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCG20CAE3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AJ4909
|
Newark | Tvs 20V 5% 1500W Bi Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip MSMCG20CAE3 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
|
DISTI #
1086-8286-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC DO214AB Min Qty: 600 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5100 | Buy Now |
|
DISTI #
MSMCG20CAE3
|
Avnet Americas | - Tape and Reel (Alt: MSMCG20CAE3) COO: China RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.3455 / $1.4375 | Buy Now |
|
DISTI #
494-MSMCG20CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 20V 5% 1500W bi RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
|
DISTI #
MSMCG20CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ SMCG (DO-215AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 37 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$1.3700 / $1.6200 | Buy Now |
|
|
Future Electronics | MSMCG Series 20 V 1.5 kW Bi-Directional Surface Mount TVS Diode - DO-215AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 37 Weeks Container: Bulk | 0Bulk |
|
$1.3900 / $1.4900 | Buy Now |
|
|
Future Electronics | MSMCG Series 20 V 1.5 kW Bi-Directional Surface Mount TVS Diode - DO-215AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 37 Weeks Container: Bulk | 0Bulk |
|
$1.3900 / $1.4900 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.3000 | Buy Now |
|
DISTI #
MSMCG20CAE3
|
IBS Electronics | MSMCG20CAE3 by Microchip is a TVS diode with 20V standoff voltage, 32.4V breakdown voltage, and DO-215AB package, ideal for protecting sensitive electronics from voltage transients. Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.9460 / $2.0860 | Buy Now |
|
|
NAC | TVS 20V 5% 1500W bi. - Protection Devices HRDS Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$1.4400 / $1.7700 | Buy Now |
US Tariff Estimator: MSMCG20CAE3 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MSMCG20CAE3
MSMCG20CAE3 Part Data Attributes
|
|
MSMCG20CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCG20CAE3
Microchip Technology Inc
Bi-Directional TVS _ SMCG (DO-215AB)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 37 Weeks | |
| Additional Feature | High Reliability | |
| Breakdown Voltage-Max | 24.5 V | |
| Breakdown Voltage-Min | 22.2 V | |
| Breakdown Voltage-Nom | 23.35 V | |
| Clamping Voltage-Max | 32.4 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-215AB | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 1.56 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Mil-19500 | |
| Rep Pk Reverse Voltage-Max | 20 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for MSMCG20CAE3
This table gives cross-reference parts and alternative options found for MSMCG20CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCG20CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSMCG20CA | Microchip Technology Inc | $1.8250 | Bi-Directional TVS _ SMCG (DO-215AB) | MSMCG20CAE3 vs MSMCG20CA |