Part Details for MSP-30P-A0N by BlockMaster Blocks
Results Overview of MSP-30P-A0N by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP-30P-A0N Information
MSP-30P-A0N by BlockMaster Blocks is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BTFW30P-3SSTGE4LF | Amphenol Communications Solutions | 30P PLUG,SMT,GOLD PLATED-BTFW30P | |
| BTFW30R-3RBTE4LF | Amphenol Communications Solutions | 30P RECEPTACLE,SMT,TIN PLATED-BTFW30R | |
| BTFW30R-3RSTGE4LF | Amphenol Communications Solutions | 30P RECEPTACLE,SMT,GOLD PLATED-BTFW30R |
Price & Stock for MSP-30P-A0N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | PCB Terminal Blocks with Wire, 600V, 30A, 30 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |