Part Details for MSP430FR5987IRGCR by Texas Instruments
Overview of MSP430FR5987IRGCR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP430FR5987IRGCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP430FR5987IRGCR-ND
|
DigiKey | IC MCU 16BIT 64KB FRAM 64VQFN Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5753 | Buy Now |
DISTI #
595-SP430FR5987IRGCR
|
Mouser Electronics | 16-bit Microcontrollers - MCU Ultra low power MCU RoHS: Compliant | 0 |
|
$3.5700 | Order Now |
|
Ameya Holding Limited | IC MCU 16BIT 64KB FRAM 64VQFN | 1950 |
|
RFQ |
Part Details for MSP430FR5987IRGCR
MSP430FR5987IRGCR CAD Models
MSP430FR5987IRGCR Part Data Attributes:
|
MSP430FR5987IRGCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR5987IRGCR
Texas Instruments
Rotary Sensing MCU with extended scan interface, 64KB FRAM, AES for flow meters 64-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 48 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 20 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 2 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 1.62 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430FR5987IRGCR
This table gives cross-reference parts and alternative options found for MSP430FR5987IRGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FR5987IRGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430FR5989IRGCT | Rotary Sensing MCU with extended scan interface, 128KB FRAM,AES for flow meters 64-VQFN -40 to 85 | Texas Instruments | MSP430FR5987IRGCR vs MSP430FR5989IRGCT |
MSP430FR5989IRGC | RISC Microcontroller | Texas Instruments | MSP430FR5987IRGCR vs MSP430FR5989IRGC |
MSP430FR5989RGC | RISC MICROCONTROLLER | Texas Instruments | MSP430FR5987IRGCR vs MSP430FR5989RGC |
MSP430FR5988IRGCR | MSP430FR5988 16 MHz UPLMicrocontroller featuring 96 KB FRAM, 2 KB SRAM, 48 IO, ADC12, Scan IF, AES 64-VQFN -40 to 85 | Texas Instruments | MSP430FR5987IRGCR vs MSP430FR5988IRGCR |
MSP430FR59891IRGCR | MSP430FR59891 16 MHz ULP Microcontroller featuring 128 KB FRAM, 2 KB SRAM, 48 IO, ADC12, ScanIF, AE 64-VQFN -40 to 85 | Texas Instruments | MSP430FR5987IRGCR vs MSP430FR59891IRGCR |
MSP430FR5988IRGCT | Rotary Sensing MCU with extended scan interface, 96KB FRAM, AES for flow meters 64-VQFN -40 to 85 | Texas Instruments | MSP430FR5987IRGCR vs MSP430FR5988IRGCT |