Part Details for MSPMST-10-01 by Essentra Components
Results Overview of MSPMST-10-01 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSPMST-10-01 Information
MSPMST-10-01 by Essentra Components is a Stabistor Diode.
Stabistor Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSPMST-10-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
144-MSPMST-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt, Slf Thrd ML,Nat,5/8 in Spc RoHS: Compliant | 0 |
|
$0.2280 / $0.3400 | Order Now |
|
DISTI #
70906704
|
RS | SPACER, SELF THREADED MALE, NATURAL, 5/8 IN Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.1400 | Buy Now |
|
|
Future Electronics | MSPMST Series Natural Nylon .625 " High Self Threading Mini Support Post RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.2200 / $0.2400 | Buy Now |
|
|
Bisco Industries | 300 |
|
Buy Now | ||
|
|
Onlinecomponents.com | Screw Support - 15.9 mm (0.625 in) COO: Mexico RoHS: Compliant |
2000 In Stock |
|
$0.1614 / $0.2058 | Buy Now |
|
DISTI #
60905556
|
Verical | Spacer Self Threading Circuit Board Supports 15.9mm-LG Nylon 6/6 Min Qty: 300 Package Multiple: 100 Date Code: 2201 | Americas - 2000 |
|
$0.2633 / $0.2701 | Buy Now |
|
DISTI #
69259631
|
Verical | Spacer Self Threading Circuit Board Supports 15.9mm-LG Nylon 6/6 Min Qty: 148 Package Multiple: 1 | Americas - 300 |
|
$0.4032 / $0.4925 | Buy Now |
|
DISTI #
RICMSPMST-10-01
|
DB Roberts | CB SPT, SLF THRD ML,NAT,58 IN | 0 |
|
RFQ | |
|
|
Master Electronics | Screw Support - 15.9 mm (0.625 in) COO: Mexico RoHS: Compliant |
2000 In Stock |
|
$0.1614 / $0.2058 | Buy Now |