There are no models available for this part yet.
Overview of MSPMSV601A by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MSPMSV601A by Microsemi Corporation
Part Data Attributes for MSPMSV601A by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-201
|
Package Description
|
PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
STABISTOR DIODE
|
JEDEC-95 Code
|
DO-201AA
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for MSPMSV601A
This table gives cross-reference parts and alternative options found for MSPMSV601A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMSV601A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVMSV601AE3TR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV601A vs MVMSV601AE3TR |
MSV601AE3 | Stabistor Diode, Silicon, DO-201AA | Microchip Technology Inc | MSPMSV601A vs MSV601AE3 |
MSPMSV601AE3 | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV601A vs MSPMSV601AE3 |
MQMSV601AE3 | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV601A vs MQMSV601AE3 |
MSV601ATR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV601A vs MSV601ATR |
MVMSV601ATR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV601A vs MVMSV601ATR |
MVMSV601AE3 | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV601A vs MVMSV601AE3 |
MXMSV601AE3 | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV601A vs MXMSV601AE3 |
MVMSV601A | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV601A vs MVMSV601A |
MSV601A | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV601A vs MSV601A |