Part Details for MVMSV601AE3TR by Microsemi Corporation
Overview of MVMSV601AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MVMSV601AE3TR
MVMSV601AE3TR CAD Models
MVMSV601AE3TR Part Data Attributes
|
MVMSV601AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVMSV601AE3TR
Microsemi Corporation
Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-201 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
JEDEC-95 Code | DO-201AA | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MVMSV601AE3TR
This table gives cross-reference parts and alternative options found for MVMSV601AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVMSV601AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSV601AE3/TR | Stabistor Diode, Silicon, DO-201AA | Microchip Technology Inc | MVMSV601AE3TR vs MSV601AE3/TR |
MSPMSV601ATR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MVMSV601AE3TR vs MSPMSV601ATR |
MXMSV601AE3TR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MVMSV601AE3TR vs MXMSV601AE3TR |
MQMSV601A | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MVMSV601AE3TR vs MQMSV601A |
MVMSV601AE3 | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MVMSV601AE3TR vs MVMSV601AE3 |
MSPMSV601A | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MVMSV601AE3TR vs MSPMSV601A |
MXMSV601A | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MVMSV601AE3TR vs MXMSV601A |
MVMSV601ATR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MVMSV601AE3TR vs MVMSV601ATR |