Part Details for MSPSMCJ6069E3 by Microsemi Corporation
Overview of MSPSMCJ6069E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCJ6069E3
MSPSMCJ6069E3 CAD Models
MSPSMCJ6069E3 Part Data Attributes
|
MSPSMCJ6069E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCJ6069E3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 198 V | |
Breakdown Voltage-Min | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 145 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCJ6069E3
This table gives cross-reference parts and alternative options found for MSPSMCJ6069E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJ6069E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ150CR7 | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | MSPSMCJ6069E3 vs SMCJ150CR7 |
MSPSMCJ6069 | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ6069E3 vs MSPSMCJ6069 |
TFMCJ150C-W | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MSPSMCJ6069E3 vs TFMCJ150C-W |
MXSMCJ6069 | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ6069E3 vs MXSMCJ6069 |
1.5FMCJ180C | Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Rectron Semiconductor | MSPSMCJ6069E3 vs 1.5FMCJ180C |
SMCJ150CR7G | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | MSPSMCJ6069E3 vs SMCJ150CR7G |
SMCJ6069E3 | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ6069E3 vs SMCJ6069E3 |
SMCJ150C-W | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MSPSMCJ6069E3 vs SMCJ150C-W |
SMCJ150CM6 | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | MSPSMCJ6069E3 vs SMCJ150CM6 |
SMCJ150CM6G | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | MSPSMCJ6069E3 vs SMCJ150CM6G |