There are no models available for this part yet.
Overview of MSPSMLJ51CAE3 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for MSPSMLJ51CAE3 by Microsemi Corporation
Part Data Attributes for MSPSMLJ51CAE3 by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-214AB
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
62.7 V
|
Breakdown Voltage-Min
|
56.7 V
|
Breakdown Voltage-Nom
|
59.7 V
|
Clamping Voltage-Max
|
82.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.61 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
51 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for MSPSMLJ51CAE3
This table gives cross-reference parts and alternative options found for MSPSMLJ51CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMLJ51CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ51CA | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | MSPSMLJ51CAE3 vs SMLJ51CA |
SMLJ51CE3TR | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLJ51CAE3 vs SMLJ51CE3TR |
SMLJ51C-TP-HF | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | MSPSMLJ51CAE3 vs SMLJ51C-TP-HF |
SMLJ51CA | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLJ51CAE3 vs SMLJ51CA |
SMLJ51C | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLJ51CAE3 vs SMLJ51C |
SMLJ51CA | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | MSPSMLJ51CAE3 vs SMLJ51CA |
MXSMLJ51CAE3/TR | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLJ51CAE3 vs MXSMLJ51CAE3/TR |
SMLJ51CTR | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLJ51CAE3 vs SMLJ51CTR |
SMLJ51C-TP | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | MSPSMLJ51CAE3 vs SMLJ51C-TP |
MASMLJ51CATR | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLJ51CAE3 vs MASMLJ51CATR |