Datasheets
MXSMLJ51CA/TR by:

Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Part Details for MXSMLJ51CA/TR by Microchip Technology Inc

Overview of MXSMLJ51CA/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MXSMLJ51CA/TR

Part # Distributor Description Stock Price Buy
DISTI # 32AJ7821
Newark Tvs 51V 5% 3000W Bi Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MXSMLJ51CA/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $20.8600
  • 500 $20.0500
$20.0500 / $20.8600 Buy Now
DISTI # MXSMLJ51CA/TRMS-ND
DigiKey TVS DIODE 51VWM 82.4VC SMLJ Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $20.8600
$20.8600 Buy Now
DISTI # MXSMLJ51CA/TR
Avnet Americas Diode TVS Single Bi-Dir 51V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: MXSMLJ51CA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1 $22.4600
  • 100 $20.8600
  • 500 $20.0500
$20.0500 / $22.4600 Buy Now
DISTI # 494-MXSMLJ51CA/TR
Mouser Electronics ESD Suppressors / TVS Diodes TVS 51V 5% 3000W bi RoHS: Not Compliant 0
  • 100 $20.8600
$20.8600 Order Now
DISTI # MXSMLJ51CA/TR
Microchip Technology Inc Bi-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $22.4600
  • 100 $20.8600
  • 500 $20.0500
  • 1,000 $18.9500
$18.9500 / $22.4600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $41.7300
  • 50 $25.6800
  • 75 $20.3300
  • 100 $19.9200
$19.9200 / $41.7300 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 15 Package Multiple: 1 0
  • 1 $22.9300
  • 100 $21.1200
  • 500 $20.0600
  • 800 $19.5700
$19.5700 / $22.9300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $41.7300
  • 50 $25.6800
  • 75 $20.3300
  • 100 $19.9200
$19.9200 / $41.7300 Buy Now

Part Details for MXSMLJ51CA/TR

MXSMLJ51CA/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXSMLJ51CA/TR Part Data Attributes

MXSMLJ51CA/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MXSMLJ51CA/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant
Additional Feature TR, 7 INCH: 750
Breakdown Voltage-Max 62.7 V
Breakdown Voltage-Min 56.7 V
Breakdown Voltage-Nom 59.7 V
Clamping Voltage-Max 82.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.61 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 51 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for MXSMLJ51CA/TR

This table gives cross-reference parts and alternative options found for MXSMLJ51CA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMLJ51CA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MVSMLJ51CAE3TR Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMLJ51CA/TR vs MVSMLJ51CAE3TR
MVSMLJ51CAE3 Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXSMLJ51CA/TR vs MVSMLJ51CAE3
MVSMLJ51CA Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMLJ51CA/TR vs MVSMLJ51CA
SMLJ51C Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon International Semiconductor Inc MXSMLJ51CA/TR vs SMLJ51C
MVSMLJ51CATR Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMLJ51CA/TR vs MVSMLJ51CATR
MASMLJ51CAE3TR 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMLJ51CA/TR vs MASMLJ51CAE3TR
MASMLJ51CA Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMLJ51CA/TR vs MASMLJ51CA
SMLJ51CA Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon International Semiconductor Inc MXSMLJ51CA/TR vs SMLJ51CA
SMLJ51CTR Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMLJ51CA/TR vs SMLJ51CTR
MXSMLJ51CAE3TR 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMLJ51CA/TR vs MXSMLJ51CAE3TR
Part Number Description Manufacturer Compare
MSPSMLJ51CAE3 Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Microsemi Corporation MXSMLJ51CA/TR vs MSPSMLJ51CAE3
SMLJ51CA Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Micro Commercial Components MXSMLJ51CA/TR vs SMLJ51CA
MVSMLJ51CAE3TR Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMLJ51CA/TR vs MVSMLJ51CAE3TR
SMLJ51CA Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon International Semiconductor Inc MXSMLJ51CA/TR vs SMLJ51CA
MASMLJ51CA Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMLJ51CA/TR vs MASMLJ51CA
MVSMLJ51CATR Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMLJ51CA/TR vs MVSMLJ51CATR
MXSMLJ51CAE3TR 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMLJ51CA/TR vs MXSMLJ51CAE3TR
MASMLJ51CAE3TR 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMLJ51CA/TR vs MASMLJ51CAE3TR
SMLJ51CTR Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMLJ51CA/TR vs SMLJ51CTR
SMLJ51C Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Micro Commercial Components MXSMLJ51CA/TR vs SMLJ51C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXSMLJ51CA/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXSMLJ51CA/TR by Microchip Technology Inc

  • Please alert me when MXSMLJ51CA/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXSMLJ51CA/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXSMLJ51CA/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXSMLJ51CA/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXSMLJ51CA/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXSMLJ51CA/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: