Part Details for MT-RJFEMALEPC by Diamond SA
Results Overview of MT-RJFEMALEPC by Diamond SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT-RJFEMALEPC Information
MT-RJFEMALEPC by Diamond SA is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: MT-RJFEMALEPC by Diamond SA
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MT-RJFEMALEPC Part Data Attributes
|
|
MT-RJFEMALEPC
Diamond SA
Buy Now
Datasheet
|
Compare Parts:
MT-RJFEMALEPC
Diamond SA
Fiber Optic Connector, Single/multi Mode, Simplex
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.70.00.00 | |
| Additional Feature | Standard: Iec 61754-18 | |
| Connection Type | Simplex | |
| Connector Type | Fiber Optic Connector | |
| Contact Style | Optical Fiber | |
| Coupling Type | Snap | |
| DIN Conformance | No | |
| IEC Conformance | Yes | |
| Insertion Loss | 1 Db | |
| MIL Conformance | No | |
| Mode | Single/Multi | |
| Option | General Purpose |