Part Details for MT201P-R by Marktech Optoelectronics
Results Overview of MT201P-R by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT201P-R Information
MT201P-R by Marktech Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: MT201P-R by Marktech Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MT201P-R Part Data Attributes
|
|
MT201P-R
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT201P-R
Marktech Optoelectronics
Visible LED, Diffused
|
| Part Life Cycle Code | Active Unconfirmed | |
| Similar Group | Le0311121002yyyy10131037 | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Red | |
| Forward Voltage-Max | 2.8 V | |
| JESD-609 Code | e0 | |
| Lens Type | Diffused | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -25 °C | |
| Overall Height | 2.5 Mm | |
| Peak Wavelength | 700 Nm | |
| Reverse Voltage-Max | 5 V | |
| Terminal Finish | Tin/Lead (Sn/Pb) |