Part Details for MT29F8G08ABABAWP-IT:B by Micron Technology Inc
Overview of MT29F8G08ABABAWP-IT:B by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F8G08ABABAWP-IT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 1G X 8 FLASH 2.7V PROM, PDSO48 | 1 |
|
$24.0000 | Buy Now |
|
Ameya Holding Limited | IC FLASH 8GBIT 48TSOP | 1030 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1035 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 8GBIT 48TSOP | 4800 |
|
$18.8410 / $28.2610 | Buy Now |
Part Details for MT29F8G08ABABAWP-IT:B
MT29F8G08ABABAWP-IT:B CAD Models
MT29F8G08ABABAWP-IT:B Part Data Attributes
|
MT29F8G08ABABAWP-IT:B
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F8G08ABABAWP-IT:B
Micron Technology Inc
Flash, 1GX8, PDSO48, LEAD FREE, PLASTIC, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Command User Interface | YES | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 48 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4K words | |
Parallel/Serial | PARALLEL | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 512K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for MT29F8G08ABABAWP-IT:B
This table gives cross-reference parts and alternative options found for MT29F8G08ABABAWP-IT:B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F8G08ABABAWP-IT:B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F8G08ABABAWP:B | Flash, 1GX8, 25ns, PDSO48, LEAD FREE, PLASTIC, TSOP1-48 | Micron Technology Inc | MT29F8G08ABABAWP-IT:B vs MT29F8G08ABABAWP:B |
MT29F8G08ABABAWP-ITX:B | Flash, | Micron Technology Inc | MT29F8G08ABABAWP-IT:B vs MT29F8G08ABABAWP-ITX:B |
MT29F8G08ABABAWP-AATX:B | Flash, | Micron Technology Inc | MT29F8G08ABABAWP-IT:B vs MT29F8G08ABABAWP-AATX:B |