MT42L64M32D2HE-18 AAT ES:D TR by: Micron Technology Inc

Part Details for MT42L64M32D2HE-18 AAT ES:D TR by Micron Technology Inc

Results Overview of MT42L64M32D2HE-18 AAT ES:D TR by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MT42L64M32D2HE-18 AAT ES:D TR Information

MT42L64M32D2HE-18 AAT ES:D TR by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
DAO3W3P543M40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets.
DAL3V3P543G30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness.
DAV3V3P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MT42L64M32D2HE-18 AAT ES:D TR

Part # Distributor Description Stock Price Buy
DISTI # MT42L64M32D2HE-18 AAT ES:D TR
Avnet Americas - Tape and Reel (Alt: MT42L64M32D2HE-18 AAT ES:D TR) COO: Korea (the Republic of) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Tape & Reel 0
RFQ

Part Details for MT42L64M32D2HE-18 AAT ES:D TR

MT42L64M32D2HE-18 AAT ES:D TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT42L64M32D2HE-18 AAT ES:D TR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT42L64M32D2HE-18 AAT ES:... by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT42L64M32D2HE-18 AAT ES:... would you like to use for your alert(s)?
  • Please alert me when MT42L64M32D2HE-18 AAT ES:... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT42L64M32D2HE-18 AAT ES:... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT42L64M32D2HE-18 AAT ES:... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT42L64M32D2HE-18 AAT ES:... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT42L64M32D2HE-18 AAT ES:....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT42L64M32D2HE-18 AAT ES:D TR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: