Part Details for MT46V256M4P-6T:A by Micron Technology Inc
Results Overview of MT46V256M4P-6T:A by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT46V256M4P-6T:A Information
MT46V256M4P-6T:A by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for MT46V256M4P-6T:A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 256M X 4 DDR DRAM, 0.7 ns, PDSO66 | 45 |
|
$46.0000 / $52.0000 | Buy Now |
|
|
Chip Stock | DRAM Chip DDR SDRAM 1G-Bit 256Mx4 2.5V 66-Pin TSOP Tray | 4759 |
|
RFQ | |
|
|
Vyrian | Discontinued | 1998 |
|
RFQ |
US Tariff Estimator: MT46V256M4P-6T:A by Micron Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MT46V256M4P-6T:A
MT46V256M4P-6T:A Part Data Attributes
|
|
MT46V256M4P-6T:A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT46V256M4P-6T:A
Micron Technology Inc
DDR DRAM, 256MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSOP-66
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MICRON TECHNOLOGY INC | |
| Part Package Code | TSOP | |
| Package Description | 0.400 INCH, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSOP-66 | |
| Pin Count | 66 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.32 | |
| Samacsys Manufacturer | Micron | |
| Access Mode | FOUR BANK PAGE BURST | |
| Access Time-Max | 0.7 ns | |
| Additional Feature | AUTO/SELF REFRESH | |
| Clock Frequency-Max (fCLK) | 167 MHz | |
| I/O Type | COMMON | |
| Interleaved Burst Length | 2,4,8 | |
| JESD-30 Code | R-PDSO-G66 | |
| JESD-609 Code | e3 | |
| Length | 22.22 mm | |
| Memory Density | 1073741824 bit | |
| Memory IC Type | DDR1 DRAM | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 66 | |
| Number of Words | 268435456 words | |
| Number of Words Code | 256000000 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 256MX4 | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP66,.46 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 8192 | |
| Seated Height-Max | 1.2 mm | |
| Self Refresh | YES | |
| Sequential Burst Length | 2,4,8 | |
| Standby Current-Max | 0.01 A | |
| Supply Current-Max | 0.525 mA | |
| Supply Voltage-Max (Vsup) | 2.7 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Width | 10.16 mm |
Alternate Parts for MT46V256M4P-6T:A
This table gives cross-reference parts and alternative options found for MT46V256M4P-6T:A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V256M4P-6T:A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MT46V256M4TG-6T:A | Micron Technology Inc | Check for Price | DDR DRAM, 256MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP-66 | MT46V256M4P-6T:A vs MT46V256M4TG-6T:A |
| MT46V256M4P-6T | Micron Technology Inc | Check for Price | DDR DRAM, 256MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSOP-66 | MT46V256M4P-6T:A vs MT46V256M4P-6T |
| MT46V256M4TG-6T | Micron Technology Inc | Check for Price | DDR DRAM, 256MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP-66 | MT46V256M4P-6T:A vs MT46V256M4TG-6T |