Part Details for MT46V32M16P-5BL:D by Micron Technology Inc
Overview of MT46V32M16P-5BL:D by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT46V32M16P-5BL:D
MT46V32M16P-5BL:D CAD Models
MT46V32M16P-5BL:D Part Data Attributes:
|
MT46V32M16P-5BL:D
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT46V32M16P-5BL:D
Micron Technology Inc
DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP66,.46 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Time-Max | 0.7 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
JESD-609 Code | e3 | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 66 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.48 mA | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for MT46V32M16P-5BL:D
This table gives cross-reference parts and alternative options found for MT46V32M16P-5BL:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V32M16P-5BL:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT46V32M16P-5B:J | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | MT46V32M16P-5BL:D vs MT46V32M16P-5B:J |
MT46V32M16P-5BL:F | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | MT46V32M16P-5BL:D vs MT46V32M16P-5BL:F |
MT46V32M16TG-5B:J | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | MT46V32M16P-5BL:D vs MT46V32M16TG-5B:J |
MT46V32M16TG-5B:D | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66 | Micron Technology Inc | MT46V32M16P-5BL:D vs MT46V32M16TG-5B:D |
MT46V32M16TG-5BL:D | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66 | Micron Technology Inc | MT46V32M16P-5BL:D vs MT46V32M16TG-5BL:D |
MT46V32M16P-5BL:J | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | MT46V32M16P-5BL:D vs MT46V32M16P-5BL:J |
MT46V32M16TG-5B:F | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | MT46V32M16P-5BL:D vs MT46V32M16TG-5B:F |
MT46V32M16P-5B:D | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66 | Micron Technology Inc | MT46V32M16P-5BL:D vs MT46V32M16P-5B:D |
MT46V32M16P-5BLIT:J | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | MT46V32M16P-5BL:D vs MT46V32M16P-5BLIT:J |
MT46V32M16P-5B:F | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | MT46V32M16P-5BL:D vs MT46V32M16P-5B:F |