Datasheets
MT48LC2M32B2TG-6AAT:G by: Micron Technology Inc

Synchronous DRAM

Part Details for MT48LC2M32B2TG-6AAT:G by Micron Technology Inc

Overview of MT48LC2M32B2TG-6AAT:G by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Computing and Data Storage

Part Details for MT48LC2M32B2TG-6AAT:G

MT48LC2M32B2TG-6AAT:G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT48LC2M32B2TG-6AAT:G Part Data Attributes

MT48LC2M32B2TG-6AAT:G Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT48LC2M32B2TG-6AAT:G Micron Technology Inc Synchronous DRAM
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Memory IC Type SYNCHRONOUS DRAM

Alternate Parts for MT48LC2M32B2TG-6AAT:G

This table gives cross-reference parts and alternative options found for MT48LC2M32B2TG-6AAT:G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC2M32B2TG-6AAT:G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT48LC2M32B2P-6AIT:G Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, TSOP2-86 Micron Technology Inc MT48LC2M32B2TG-6AAT:G vs MT48LC2M32B2P-6AIT:G
IS42S32200A-6TI Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 Integrated Silicon Solution Inc MT48LC2M32B2TG-6AAT:G vs IS42S32200A-6TI
K4S643232F-TI600 Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor MT48LC2M32B2TG-6AAT:G vs K4S643232F-TI600
K4S643232F-TL600 Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor MT48LC2M32B2TG-6AAT:G vs K4S643232F-TL600
MT48LC2M32B2P-6AAT:G Synchronous DRAM, Micron Technology Inc MT48LC2M32B2TG-6AAT:G vs MT48LC2M32B2P-6AAT:G
K4S643232E-TE600 Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor MT48LC2M32B2TG-6AAT:G vs K4S643232E-TE600
MT48LC2M32B2TG-6:G Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 Micron Technology Inc MT48LC2M32B2TG-6AAT:G vs MT48LC2M32B2TG-6:G
K4S643232E-TC600 Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor MT48LC2M32B2TG-6AAT:G vs K4S643232E-TC600
K4S643232E-TC60 Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor MT48LC2M32B2TG-6AAT:G vs K4S643232E-TC60
K4S643232E-TP600 Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor MT48LC2M32B2TG-6AAT:G vs K4S643232E-TP600
Part Number Description Manufacturer Compare
MT48LC2M32B2TG-6AIT:G Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, TSOP2-86 Micron Technology Inc MT48LC2M32B2TG-6AAT:G vs MT48LC2M32B2TG-6AIT:G
MT48LC2M32B2P-6IT:G Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86 Micron Technology Inc MT48LC2M32B2TG-6AAT:G vs MT48LC2M32B2P-6IT:G
K4S643232C-TL600 Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor MT48LC2M32B2TG-6AAT:G vs K4S643232C-TL600
HY57V643220CLTP-6 Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.5 MM PITCH, LEAD FREE, TSOP2-86 SK Hynix Inc MT48LC2M32B2TG-6AAT:G vs HY57V643220CLTP-6
MT48LC2M32B2TG-6:GIT Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP-86 Micron Technology Inc MT48LC2M32B2TG-6AAT:G vs MT48LC2M32B2TG-6:GIT
IS42S32200A-6TI Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 Integrated Silicon Solution Inc MT48LC2M32B2TG-6AAT:G vs IS42S32200A-6TI
K4S643232E-TC60 Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor MT48LC2M32B2TG-6AAT:G vs K4S643232E-TC60
MT48LC2M32B2P-6AAT:G Synchronous DRAM, Micron Technology Inc MT48LC2M32B2TG-6AAT:G vs MT48LC2M32B2P-6AAT:G
K4S643232F-TL600 Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor MT48LC2M32B2TG-6AAT:G vs K4S643232F-TL600
KM432S2030CT-6/F6 Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor MT48LC2M32B2TG-6AAT:G vs KM432S2030CT-6/F6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC2M32B2TG-6AAT:G by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC2M32B2TG-6AAT:G by Micron Technology Inc

  • Please alert me when MT48LC2M32B2TG-6AAT:G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT48LC2M32B2TG-6AAT:G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC2M32B2TG-6AAT:G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT48LC2M32B2TG-6AAT:G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC2M32B2TG-6AAT:G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC2M32B2TG-6AAT:G by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: