Memory
MT48LC4M16A2TG
Micron Technology Inc
Description: Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Overview of MT48LC4M16A2TG by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for MT48LC4M16A2TG by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   51
RFQ
Quest Components   40
  • 1 $6.1500
  • 6 $4.5100
  • 18 $4.1000
$4.1000 / $6.1500 Buy Now

CAD Models for MT48LC4M16A2TG by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48LC4M16A2TG by Micron Technology Inc

MT48LC4M16A2TG
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP2
Package Description
0.400 INCH, PLASTIC, TSOP2-54
Pin Count
54
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MT48LC4M16A2TG
    Micron Technology Inc
    Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
    VS

Alternate Parts for MT48LC4M16A2TG

This table gives cross-reference parts and alternative options found for MT48LC4M16A2TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC4M16A2TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS4C4M16S-6TAN Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 Alliance Memory Inc MT48LC4M16A2TG vs AS4C4M16S-6TAN
HY57V651620BLTC-75 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MT48LC4M16A2TG vs HY57V651620BLTC-75
AS4C4M16SA-6TINTR IC SDRAM 64MBIT 166MHZ 54TSOP Alliance Memory Inc MT48LC4M16A2TG vs AS4C4M16SA-6TINTR
HYB39S64160ETL-7.5 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG MT48LC4M16A2TG vs HYB39S64160ETL-7.5
V54C36516G4VT7 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation MT48LC4M16A2TG vs V54C36516G4VT7
K4S641632H-UC750 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Samsung Semiconductor MT48LC4M16A2TG vs K4S641632H-UC750
AS4C4M16S-6TANTR Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 Alliance Memory Inc MT48LC4M16A2TG vs AS4C4M16S-6TANTR
V54C465164VEI6 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, GREEN, TSOP2-54 ProMOS Technologies Inc MT48LC4M16A2TG vs V54C465164VEI6
V54C465164VELT7 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 ProMOS Technologies Inc MT48LC4M16A2TG vs V54C465164VELT7
M2V64S40DTP-6 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Mitsubishi Electric MT48LC4M16A2TG vs M2V64S40DTP-6
Part Number Description Manufacturer Compare
HY57V641620FSTP-7I Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc MT48LC4M16A2TG vs HY57V641620FSTP-7I
HY57V641620ESTP-H Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc MT48LC4M16A2TG vs HY57V641620ESTP-H
KM416S4030CT-FA Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor MT48LC4M16A2TG vs KM416S4030CT-FA
M2V64S40DTP-6 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Mitsubishi Electric MT48LC4M16A2TG vs M2V64S40DTP-6
HY57V641620FSTP-7 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc MT48LC4M16A2TG vs HY57V641620FSTP-7
HY57V641620HGTP-6 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MT48LC4M16A2TG vs HY57V641620HGTP-6
HY57V641620FTP-7I Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc MT48LC4M16A2TG vs HY57V641620FTP-7I
V54C365164VELE6 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 ProMOS Technologies Inc MT48LC4M16A2TG vs V54C365164VELE6
MT48LC4M16A2F4-6AIT:J Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, VFBGA-54 Micron Technology Inc MT48LC4M16A2TG vs MT48LC4M16A2F4-6AIT:J
IS45S16400C1-7TLA1 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Integrated Silicon Solution Inc MT48LC4M16A2TG vs IS45S16400C1-7TLA1

Related Parts for MT48LC4M16A2TG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC4M16A2TG by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC4M16A2TG by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48LC4M16A2TG would you like to use for your alert(s)?
  • Please alert me when MT48LC4M16A2TG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48LC4M16A2TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC4M16A2TG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48LC4M16A2TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC4M16A2TG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC4M16A2TG by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: