Memory
MT5C1008CW-55LE/883C
Micross Components
Description: Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32

Overview of MT5C1008CW-55LE/883C by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54HC221AJ/883C Rochester Electronics Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics.
UHC508J/883C Rochester Electronics LLC UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA)
54LS154F/883C Rochester Electronics LLC 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer

CAD Models for MT5C1008CW-55LE/883C by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C1008CW-55LE/883C by Micross Components

MT5C1008CW-55LE/883C
Micross Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
Additional Feature
BATTERY BACKUP; LOW POWER STANDBY
I/O Type
COMMON
JESD-30 Code
R-CDIP-T32
JESD-609 Code
e0
Length
40.64 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class C
Seated Height-Max
4.34 mm
Standby Current-Max
0.001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.115 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MT5C1008CW-55LE/883C
    Micross Components
    Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32
    VS

Alternate Parts for MT5C1008CW-55LE/883C

This table gives cross-reference parts and alternative options found for MT5C1008CW-55LE/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1008CW-55LE/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI88130LPS55CB Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc MT5C1008CW-55LE/883C vs EDI88130LPS55CB
5962-8959834MXX Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, White Microelectronics MT5C1008CW-55LE/883C vs 5962-8959834MXX
MSM8128S-55 Standard SRAM, 128KX8, 55ns, CMOS, CDIP32 Mosaic Semiconductor Inc MT5C1008CW-55LE/883C vs MSM8128S-55
EDI88130LPS55CM Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, Electronic Designs Inc MT5C1008CW-55LE/883C vs EDI88130LPS55CM
5962-8959817MXX Standard SRAM, 128KX8, 55ns, CMOS, CDIP32 Paradigm Technology Inc MT5C1008CW-55LE/883C vs 5962-8959817MXX
EDI88130CS55CB Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, DIP-32 Mercury Systems Inc MT5C1008CW-55LE/883C vs EDI88130CS55CB
EDI88130LPS55CM Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics MT5C1008CW-55LE/883C vs EDI88130LPS55CM
5962-8959834MXX Standard SRAM, 128KX8, 55ns, CMOS, CDIP32 Cypress Semiconductor MT5C1008CW-55LE/883C vs 5962-8959834MXX
P4C1024L-55CWILF Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, LEAD FREE, CERAMIC, DIP-32 Pyramid Semiconductor Corporation MT5C1008CW-55LE/883C vs P4C1024L-55CWILF
5962-8959817MXA Standard SRAM, 128KX8, 55ns, CMOS, CDIP32 Cypress Semiconductor MT5C1008CW-55LE/883C vs 5962-8959817MXA
Part Number Description Manufacturer Compare
KM681000CLP-5L Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, DIP-32 Samsung Semiconductor MT5C1008CW-55LE/883C vs KM681000CLP-5L
MT5C1008CW-55E/883C Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components MT5C1008CW-55LE/883C vs MT5C1008CW-55E/883C
8959826BXA Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components MT5C1008CW-55LE/883C vs 8959826BXA
BS62LV1027PCG55 Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, GREEN, PLASTIC, DIP-32 Brilliance Semiconductor Inc MT5C1008CW-55LE/883C vs BS62LV1027PCG55
EDI88130LPS55CM Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, Electronic Designs Inc MT5C1008CW-55LE/883C vs EDI88130LPS55CM
KM681000BLP-5L Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, DIP-32 Samsung Semiconductor MT5C1008CW-55LE/883C vs KM681000BLP-5L
M68AF127BM55B6 128KX8 STANDARD SRAM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics MT5C1008CW-55LE/883C vs M68AF127BM55B6
KM681000BLP55-L Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, DIP-32 Samsung Semiconductor MT5C1008CW-55LE/883C vs KM681000BLP55-L
5962-8959817MXX Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, White Microelectronics MT5C1008CW-55LE/883C vs 5962-8959817MXX
MT5C1008CW-55E/XT Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components MT5C1008CW-55LE/883C vs MT5C1008CW-55E/XT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C1008CW-55LE/883C by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C1008CW-55LE/883C by Micross Components

Select Manufacturer
Which Manufacturer of MT5C1008CW-55LE/883C would you like to use for your alert(s)?
  • Please alert me when MT5C1008CW-55LE/883C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C1008CW-55LE/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C1008CW-55LE/883C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C1008CW-55LE/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C1008CW-55LE/883C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C1008CW-55LE/883C by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: