Memory
MT5C2564EC-25/883C
Description: Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28

Overview of MT5C2564EC-25/883C by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54HC221AJ/883C Rochester Electronics Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics.
UHC508J/883C Rochester Electronics LLC UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA)
54LS154F/883C Rochester Electronics LLC 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer

CAD Models for MT5C2564EC-25/883C by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C2564EC-25/883C by Micross Components

MT5C2564EC-25/883C
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
QLCC
Package Description
CERAMIC, LCC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-CQCC-N28
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.048 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. MT5C2564EC-25/883C
    Micross Components
    Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for MT5C2564EC-25/883C

This table gives cross-reference parts and alternative options found for MT5C2564EC-25/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2564EC-25/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C2565EC-25L/IT Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components MT5C2564EC-25/883C vs MT5C2565EC-25L/IT
5962-8952405YX Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components MT5C2564EC-25/883C vs 5962-8952405YX
IDT61298L25L28B Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc MT5C2564EC-25/883C vs IDT61298L25L28B
MT5C2564EC-25L/XT Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components MT5C2564EC-25/883C vs MT5C2564EC-25L/XT
MT5C2565EC-25L Standard SRAM, 64KX4, 25ns, CMOS, CQCC28 Micron Technology Inc MT5C2564EC-25/883C vs MT5C2565EC-25L
MT5C2565EC-25LXT Standard SRAM, 64KX4, 25ns, CMOS, CQCC28 Micron Technology Inc MT5C2564EC-25/883C vs MT5C2565EC-25LXT
MT5C2564EC-25/IT Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components MT5C2564EC-25/883C vs MT5C2564EC-25/IT
5962-8952405YC Standard SRAM, 64KX4, 25ns, CMOS, CQCC28 LOGIC Devices Inc MT5C2564EC-25/883C vs 5962-8952405YC
CY7C194-25LMB Standard SRAM, 64KX4, 25ns, CMOS, LCC-28 Cypress Semiconductor MT5C2564EC-25/883C vs CY7C194-25LMB
EDI8464C25LB Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, Electronic Designs Inc MT5C2564EC-25/883C vs EDI8464C25LB
Part Number Description Manufacturer Compare
WS128K32-45HSME SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp MT5C2564EC-25/883C vs WS128K32-45HSME
CY7C194-35LC Standard SRAM, 64KX4, 35ns, CMOS, LCC-28 Cypress Semiconductor MT5C2564EC-25/883C vs CY7C194-35LC
SMDP-65656L45 Standard SRAM, 32KX8, CMOS, CDFP28, Temic Semiconductors MT5C2564EC-25/883C vs SMDP-65656L45
FT6264-45PCLF Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Force Technologies Ltd MT5C2564EC-25/883C vs FT6264-45PCLF
FT6198A-20DC Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Force Technologies Ltd MT5C2564EC-25/883C vs FT6198A-20DC
WS128K32V-20G4S SRAM Module, 512KX8, 20ns, CMOS, White Electronic Designs Corp MT5C2564EC-25/883C vs WS128K32V-20G4S
WS128K32-20G4I SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp MT5C2564EC-25/883C vs WS128K32-20G4I
MB8287-35PSK Standard SRAM, 32KX8, 35ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 FUJITSU Semiconductor Limited MT5C2564EC-25/883C vs MB8287-35PSK
WS128K32-45G2IA SRAM Module, 512KX8, 45ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp MT5C2564EC-25/883C vs WS128K32-45G2IA
IMS1820W-35 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 STMicroelectronics MT5C2564EC-25/883C vs IMS1820W-35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C2564EC-25/883C by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C2564EC-25/883C by Micross Components

Select Manufacturer
Which Manufacturer of MT5C2564EC-25/883C would you like to use for your alert(s)?
  • Please alert me when MT5C2564EC-25/883C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C2564EC-25/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C2564EC-25/883C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C2564EC-25/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C2564EC-25/883C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C2564EC-25/883C by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: