Part Details for MT8HTF6464AY-800XX by Micron Technology Inc
Overview of MT8HTF6464AY-800XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MT8HTF6464AY-800XX
MT8HTF6464AY-800XX CAD Models
MT8HTF6464AY-800XX Part Data Attributes
|
MT8HTF6464AY-800XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8HTF6464AY-800XX
Micron Technology Inc
DDR DRAM Module, 64MX64, 0.4ns, CMOS, LEAD FREE, MO-237, DIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e4 | |
Length | 133.35 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 30.175 mm |
Alternate Parts for MT8HTF6464AY-800XX
This table gives cross-reference parts and alternative options found for MT8HTF6464AY-800XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8HTF6464AY-800XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M378T6464QH3-CE6 | DDR DRAM Module, 64MX64, 0.45ns, CMOS, ROHS COMPLIANT, UDIMM-240 | Samsung Semiconductor | MT8HTF6464AY-800XX vs M378T6464QH3-CE6 |
M378B6573EZ0-CG8 | Synchronous DRAM Module, 64MX64, CMOS, DIMM-240 | Samsung Semiconductor | MT8HTF6464AY-800XX vs M378B6573EZ0-CG8 |
M378T6553BG0-CCC | DDR DRAM Module, 64MX64, 0.6ns, CMOS, DIMM-240 | Samsung Semiconductor | MT8HTF6464AY-800XX vs M378T6553BG0-CCC |
MT4HTF6464AI-800H1 | 64MX64 DDR DRAM MODULE, DMA240, HALOGEN FREE, MO-237, DIMM-240 | Micron Technology Inc | MT8HTF6464AY-800XX vs MT4HTF6464AI-800H1 |
M378T6464QZ3-CE7 | DDR DRAM Module, 64MX64, 0.4ns, CMOS, ROHS COMPLIANT, UDIMM-240 | Samsung Semiconductor | MT8HTF6464AY-800XX vs M378T6464QZ3-CE7 |
EBE51UD8ABFA-4C-E | DDR DRAM Module, 64MX64, 0.6ns, CMOS, LEAD FREE, DIMM-240 | Elpida Memory Inc | MT8HTF6464AY-800XX vs EBE51UD8ABFA-4C-E |
HYMP564U648-E3 | DDR DRAM Module, 64MX64, 0.6ns, CMOS, DIMM-240 | SK Hynix Inc | MT8HTF6464AY-800XX vs HYMP564U648-E3 |
HYMP564U64BP8-E3 | DDR DRAM Module, 64MX64, 0.6ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT8HTF6464AY-800XX vs HYMP564U64BP8-E3 |
NT512T64U88B0BY-25C | DDR DRAM Module, 64MX64, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | MT8HTF6464AY-800XX vs NT512T64U88B0BY-25C |
HYS64T64000HU-3.7-B | DDR DRAM Module, 64MX64, 0.5ns, CMOS, GREEN, UDIMM-240 | Qimonda AG | MT8HTF6464AY-800XX vs HYS64T64000HU-3.7-B |