Part Details for MTD8000D1 by Marktech Optoelectronics
Results Overview of MTD8000D1 by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTD8000D1 Information
MTD8000D1 by Marktech Optoelectronics is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MTD8000D1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1125-1448-ND
|
DigiKey | SENSOR PHOTO 880NM TOP VIEW RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2576 / $9.5500 | Buy Now |
|
DISTI #
193-MTD8000D1
|
Mouser Electronics | Phototransistors 880nm 3mm Plastic Round Lens RoHS: Compliant | 0 |
|
$5.2500 / $9.9700 | Order Now |