Part Details for MTFC128GAPALBH-AAT by Micron Technology Inc
Overview of MTFC128GAPALBH-AAT by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFC128GAPALBH-AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7069
|
Newark | Flash Memory, Aec-Q100, 1Tbit, 105Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:128G X 8Bit, Interfaces:Parallel, Ic Case/Package:Tfbga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:- Rohs Compliant: Yes |Micron MTFC128GAPALBH-AAT Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MTFC128GAPALBH-AAT
MTFC128GAPALBH-AAT CAD Models
MTFC128GAPALBH-AAT Part Data Attributes:
|
MTFC128GAPALBH-AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFC128GAPALBH-AAT
Micron Technology Inc
Flash Memory,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2020-03-31 | |
Samacsys Manufacturer | Micron | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | NAND TYPE | |
Width | 11.5 mm |
Alternate Parts for MTFC128GAPALBH-AAT
This table gives cross-reference parts and alternative options found for MTFC128GAPALBH-AAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFC128GAPALBH-AAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFC128GAPALBH-AIT | Flash Card, 128GX8, PBGA153, TFBGA-153 | Micron Technology Inc | MTFC128GAPALBH-AAT vs MTFC128GAPALBH-AIT |