Part Details for MTFC128GAPALPH-AAT by Micron Technology Inc
Overview of MTFC128GAPALPH-AAT by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFC128GAPALPH-AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7076
|
Newark | Flash Memory, Aec-Q100, 1Tbit, 105Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:128G X 8Bit, Interfaces:Parallel, Ic Case/Package:Tbga, No. Of Pins:100Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Nom:-Rohs Compliant: Yes |Micron MTFC128GAPALPH-AAT Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
557-MTFC128GAPALPH-AAT-ND
|
DigiKey | IC FLASH 1TBIT MMC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
355 In Stock |
|
$78.0391 / $103.4100 | Buy Now |
Part Details for MTFC128GAPALPH-AAT
MTFC128GAPALPH-AAT CAD Models
MTFC128GAPALPH-AAT Part Data Attributes:
|
MTFC128GAPALPH-AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFC128GAPALPH-AAT
Micron Technology Inc
Flash Memory,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2020-03-31 | |
Samacsys Manufacturer | Micron |
Alternate Parts for MTFC128GAPALPH-AAT
This table gives cross-reference parts and alternative options found for MTFC128GAPALPH-AAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFC128GAPALPH-AAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFC128GAPALBH-AAT | Flash Memory, | Micron Technology Inc | MTFC128GAPALPH-AAT vs MTFC128GAPALBH-AAT |
MTFC128GAZAQJP-AIT | Flash Card, 128GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MTFC128GAPALPH-AAT vs MTFC128GAZAQJP-AIT |
MTFC128GAPALNS-AAT | Flash Card, | Micron Technology Inc | MTFC128GAPALPH-AAT vs MTFC128GAPALNS-AAT |
MTFC128GAZAQJP-IT | Flash Card, 128GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MTFC128GAPALPH-AAT vs MTFC128GAZAQJP-IT |
MTFC128GAPALBH-AIT | Flash Card, 128GX8, PBGA153, TFBGA-153 | Micron Technology Inc | MTFC128GAPALPH-AAT vs MTFC128GAPALBH-AIT |
MTFC128GAPALNS-AITTR | Flash Card, | Micron Technology Inc | MTFC128GAPALPH-AAT vs MTFC128GAPALNS-AITTR |
MTFC128GAPALNS-AATTR | Flash Card, | Micron Technology Inc | MTFC128GAPALPH-AAT vs MTFC128GAPALNS-AATTR |