Part Details for MTFC8GAMALGT-AAT by Micron Technology Inc
Overview of MTFC8GAMALGT-AAT by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MTFC8GAMALGT-AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7189
|
Newark | Flash Memory, Aec-Q100, 64Gbit, 105Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:8G X 8Bit, Interfaces:Parallel, Ic Case/Package:Wfbga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Nom:-Rohs Compliant: Yes |Micron MTFC8GAMALGT-AAT Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 | Buy Now |
DISTI #
557-MTFC8GAMALGT-AAT-ND
|
DigiKey | IC FLASH 64GBIT MMC 153WFBGA Min Qty: 1520 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4959 | Buy Now |
DISTI #
MTFC8GAMALGT-AAT
|
Avnet Americas | Flash Memory, eMMC NAND, 64 Gbit, 8G x 8bit, Parallel, WFBGA, 153 Pins - Trays (Alt: MTFC8GAMALGT-AAT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$9.7588 / $11.1754 | Buy Now |
DISTI #
340-401414-TRAY
|
Mouser Electronics | eMMC eMMC 64G RoHS: Compliant | 918 |
|
$10.9200 / $14.5400 | Buy Now |
DISTI #
MTFC8GAMALGT-AAT
|
Avnet Asia | Flash Memory, eMMC NAND, 64 Gbit, 8G x 8bit, Parallel, WFBGA, 153 Pins (Alt: MTFC8GAMALGT-AAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$9.2588 / $10.3553 | Buy Now |
DISTI #
MTFC8GAMALGT-AAT
|
Avnet Silica | Flash Memory, eMMC NAND, 64 Gbit, 8G x 8bit, Parallel, WFBGA, 153 Pins (Alt: MTFC8GAMALGT-AAT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MTFC8GAMALGT-AAT
MTFC8GAMALGT-AAT CAD Models
MTFC8GAMALGT-AAT Part Data Attributes
|
MTFC8GAMALGT-AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFC8GAMALGT-AAT
Micron Technology Inc
Flash Card, 8GX8, PBGA153, WFBGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | WFBGA-153 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Data Retention Time-Min | 5 | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | NAND TYPE | |
Width | 11.5 mm |
Alternate Parts for MTFC8GAMALGT-AAT
This table gives cross-reference parts and alternative options found for MTFC8GAMALGT-AAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFC8GAMALGT-AAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFC8GAMALBH-AIT | Flash Card, | Micron Technology Inc | MTFC8GAMALGT-AAT vs MTFC8GAMALBH-AIT |
MTFC8GAMALNA-AAT | Flash Card, | Micron Technology Inc | MTFC8GAMALGT-AAT vs MTFC8GAMALNA-AAT |
MTFC8GACAEDQ-AAT | Flash Card, | Micron Technology Inc | MTFC8GAMALGT-AAT vs MTFC8GACAEDQ-AAT |
MTFC8GAMALHT-AIT | Flash Card, 8GX8, PBGA100, VBGA-100 | Micron Technology Inc | MTFC8GAMALGT-AAT vs MTFC8GAMALHT-AIT |
MTFC8GAMALNA-AATTR | Flash Card, | Micron Technology Inc | MTFC8GAMALGT-AAT vs MTFC8GAMALNA-AATTR |
MTFC8GAMALBH-AITTR | Flash Card, | Micron Technology Inc | MTFC8GAMALGT-AAT vs MTFC8GAMALBH-AITTR |
MTFC8GAMALHT-AAT | Flash Card, 8GX8, PBGA100, VBGA-100 | Micron Technology Inc | MTFC8GAMALGT-AAT vs MTFC8GAMALHT-AAT |
MTFC8GAMALBH-AAT | Flash Card, | Micron Technology Inc | MTFC8GAMALGT-AAT vs MTFC8GAMALBH-AAT |