Part Details for MTFC8GAMALNA-AAT by Micron Technology Inc
Overview of MTFC8GAMALNA-AAT by Micron Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MTFC8GAMALNA-AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7193
|
Newark | Flash Memory, 64Gbit, -40 To 105Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:8G X 8Bit, Interfaces:Parallel, Ic Case/Package:Tbga, No. Of Pins:100Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MTFC8GAMALNA-AAT Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 | Buy Now |
DISTI #
MTFC8GAMALNA-AAT-ND
|
DigiKey | IC FLASH 64GBIT MMC 100TBGA Min Qty: 980 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4959 | Buy Now |
DISTI #
MTFC8GAMALNA-AAT
|
Avnet Americas | Flash Memory Card 8GB 2.7V to 3.6V e-MMC 100-Pin TBGA T/R - Trays (Alt: MTFC8GAMALNA-AAT) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$9.7588 / $11.1754 | Buy Now |
DISTI #
340-354324-TRAY
|
Mouser Electronics | eMMC eMMC 64G RoHS: Compliant | 2724 |
|
$10.9200 / $14.5400 | Buy Now |
|
Quest Components | FLASH CARD, 8GX8, PBGA100 | 12000 |
|
$17.1788 / $22.9050 | Buy Now |
DISTI #
MTFC8GAMALNA-AAT
|
Avnet Americas | Flash Memory Card 8GB 2.7V to 3.6V e-MMC 100-Pin TBGA T/R - Trays (Alt: MTFC8GAMALNA-AAT) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$9.7588 / $11.1754 | Buy Now |
DISTI #
MTFC8GAMALNA-AAT
|
Avnet Asia | Flash Memory Card 8GB 2.7V to 3.6V e-MMC 100-Pin TBGA T/R (Alt: MTFC8GAMALNA-AAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$9.2588 / $10.3553 | Buy Now |
DISTI #
MTFC8GAMALNA-AAT
|
Avnet Silica | Flash Memory Card 8GB 2.7V to 3.6V e-MMC 100-Pin TBGA T/R (Alt: MTFC8GAMALNA-AAT) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | MASSFLASH/CONTROLLER 64G RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$15.2000 | Buy Now |
|
Sense Electronic Company Limited | BGA | 950 |
|
RFQ |
Part Details for MTFC8GAMALNA-AAT
MTFC8GAMALNA-AAT CAD Models
MTFC8GAMALNA-AAT Part Data Attributes:
|
MTFC8GAMALNA-AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFC8GAMALNA-AAT
Micron Technology Inc
Flash Card,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-11-26 | |
Samacsys Manufacturer | Micron | |
JESD-30 Code | R-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 18 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for MTFC8GAMALNA-AAT
This table gives cross-reference parts and alternative options found for MTFC8GAMALNA-AAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFC8GAMALNA-AAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFC8GAMALNA-AIT | Flash Card, | Micron Technology Inc | MTFC8GAMALNA-AAT vs MTFC8GAMALNA-AIT |