Part Details for MTM12N05 by Motorola Mobility LLC
Overview of MTM12N05 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MTM12N05
MTM12N05 CAD Models
MTM12N05 Part Data Attributes
|
MTM12N05
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTM12N05
Motorola Mobility LLC
12A, 50V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 100 pF | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 75 W | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 190 ns | |
Turn-on Time-Max (ton) | 220 ns |
Alternate Parts for MTM12N05
This table gives cross-reference parts and alternative options found for MTM12N05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTM12N05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFM15N05 | 15A, 50V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Intersil Corporation | MTM12N05 vs RFM15N05 |
IRF123 | Power Field-Effect Transistor, 8A I(D), 80V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | International Rectifier | MTM12N05 vs IRF123 |
IRF121 | 9.2A, 80V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Intersil Corporation | MTM12N05 vs IRF121 |
IRF121 | Power Field-Effect Transistor, 9.2A I(D), 80V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | International Rectifier | MTM12N05 vs IRF121 |
IRF121 | Power Field-Effect Transistor, 9.2A I(D), 80V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Harris Semiconductor | MTM12N05 vs IRF121 |
RFM15N05 | Power Field-Effect Transistor, 15A I(D), 50V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Harris Semiconductor | MTM12N05 vs RFM15N05 |
IRF123 | 8A, 80V, 0.36ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Intersil Corporation | MTM12N05 vs IRF123 |
IRF121 | 9.2A, 80V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Rochester Electronics LLC | MTM12N05 vs IRF121 |
IRF123 | 8A, 80V, 0.36ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Rochester Electronics LLC | MTM12N05 vs IRF123 |