Part Details for MTPS8065WC by Marktech Optoelectronics
Results Overview of MTPS8065WC by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTPS8065WC Information
MTPS8065WC by Marktech Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MTPS8065WC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1125-1039-ND
|
DigiKey | EMITTER VISIBLE 650NM 25MA TO-18 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
38 In Stock |
|
$10.6313 / $17.4000 | Buy Now |
|
DISTI #
193-MTPS8065WC
|
Mouser Electronics | Single Color LEDs Red 650nm RoHS: Compliant | 0 |
|
$10.6800 / $18.0300 | Order Now |
US Tariff Estimator: MTPS8065WC by Marktech Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MTPS8065WC
MTPS8065WC Part Data Attributes
|
|
MTPS8065WC
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTPS8065WC
Marktech Optoelectronics
Single Color LED, Red, T-1 3/4, 4.65mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-18 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Additional Feature | High Reliability | |
| Color | Red | |
| Configuration | Single | |
| Forward Current-Max | 0.025 A | |
| Forward Voltage-Max | 2.4 V | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 3.6 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 650 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Cylindrical | |
| Size | 4.65 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 90 Deg |
MTPS8065WC Frequently Asked Questions (FAQ)
-
The recommended storage temperature for MTPS8065WC is -20°C to 30°C, with a relative humidity of 60% or less.
-
While MTPS8065WC can operate up to 100°C, it's not recommended for continuous operation above 80°C. Prolonged exposure to high temperatures can affect the device's reliability and lifespan.
-
Marktech recommends using standard ESD precautions when handling MTPS8065WC, such as using an ESD wrist strap, mat, or workstation, and storing the devices in anti-static packaging.
-
The typical lead time for MTPS8065WC is 4-6 weeks, but this may vary depending on the quantity and availability of the device.
-
While MTPS8065WC is not specifically designed for outdoor use, it can be used in outdoor applications with proper protection from environmental factors such as moisture, UV, and extreme temperatures.