Part Details for MTSMC-L1G2D by Multi-Tech Systems Inc
Results Overview of MTSMC-L1G2D by Multi-Tech Systems Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTSMC-L1G2D Information
MTSMC-L1G2D by Multi-Tech Systems Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MTSMC-L1G2D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MTSMC-L1G2D
|
Avnet Americas | LTE Cat 1 Embedded Cellular Modem 10Mbps 700MHz to 2600MHz Serial Interface with Fallback and GNSS - Trays (Alt: MTSMC-L1G2D) COO: United States of America (the) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$140.0780 / $149.2634 | Buy Now |
|
DISTI #
125-MTSMC-L1G2D
|
Mouser Electronics | Modems LTE Cat 1 Embedded Modem/Serial w/GNSS (Global)(50Pk) RoHS: Compliant | 26 |
|
$144.9500 / $144.9600 | Buy Now |
|
|
Future Electronics | Embedded LTE Cat 1 Modem/Serial w/GNSS (Global) RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Tray | 50Tray |
|
$154.2900 | Buy Now |
|
|
Braemac Americas-Symmetry | Embedded LTE Cat 1 Modem/Serial w/GNSS (Global)(50Pk) Min Qty: 1 | 0 |
|
$136.8600 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$237.3700 / $257.1500 | Buy Now |