Part Details for MTSMC-L4G1.R1A by Multi-Tech Systems Inc
Results Overview of MTSMC-L4G1.R1A by Multi-Tech Systems Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTSMC-L4G1.R1A Information
MTSMC-L4G1.R1A by Multi-Tech Systems Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MTSMC-L4G1.R1A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
591-MTSMC-L4G1.R1A-ND
|
DigiKey | RF TXRX MOD CELL U.FL TH Min Qty: 1 Lead time: 12 Weeks Container: Box |
83 In Stock |
|
$182.1274 / $222.9700 | Buy Now |
|
DISTI #
MTSMC-L4G1.R1A
|
Avnet Americas | Embedded Cellular Modem/Serial Interface with Fallback and GNSS 150Mbps LTE Cat 4 - Trays (Alt: MTSMC-L4G1.R1A) COO: United States of America (the) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$176.6636 / $193.6786 | Buy Now |
|
DISTI #
125-MTSMC-L4G1.R1A
|
Mouser Electronics | Modems LTE Cat 4 Embedded Cellular Modem/Serial w/Fallback & GNSS (50 Pk) (Global) | 0 |
|
$197.2600 / $222.9700 | Order Now |
|
|
Future Electronics | LTE Cat 4 Embedded Cellular Modem/Serial w/Fallback GNSS (50 Pk) (Global) RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$182.1800 | Buy Now |
|
|
Braemac Americas-Symmetry | LTE Cat 4 Embedded Modem/Serial w/Fallback & GNSS (50 Pk) Min Qty: 1 | 0 |
|
$161.6000 | Buy Now |