Part Details for MUR1515R by Motorola Mobility LLC
Overview of MUR1515R by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUR1515R
MUR1515R CAD Models
MUR1515R Part Data Attributes
|
MUR1515R
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MUR1515R
Motorola Mobility LLC
15A, 150V, SILICON, RECTIFIER DIODE, TO-220AC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MUR1515R
This table gives cross-reference parts and alternative options found for MUR1515R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1515R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-8TQ080-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | MUR1515R vs VS-8TQ080-M3 |
STPSC4H065DI | 650 V, 4 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | MUR1515R vs STPSC4H065DI |
S2S17010A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 1700V V(RRM), Silicon Carbide, TO-220AC, | Suzhou Good-Ark Electronics Co Ltd | MUR1515R vs S2S17010A |
SIC06A065T_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 650V V(RRM), Silicon Carbide, TO-220AC, HALOGEN FREE, PLASTIC PACKAGE-3/2 | PanJit Semiconductor | MUR1515R vs SIC06A065T_T0_00001 |
APT10SCD65K | Rectifier Diode, Schottky, 1 Phase, 1 Element, 17A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Microsemi Corporation | MUR1515R vs APT10SCD65K |
FSQS30A045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN | KYOCERA Corporation | MUR1515R vs FSQS30A045 |
SC2S06503A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 11A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Rectron Semiconductor | MUR1515R vs SC2S06503A |
ST20120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | MUR1515R vs ST20120 |
STTH8ST06DI | 600 V tandem High Density Extrafast Boost Diode | STMicroelectronics | MUR1515R vs STTH8ST06DI |
SPKT1845 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, R-6, 3 PIN | Rectron Semiconductor | MUR1515R vs SPKT1845 |