Part Details for SIC06A065T_T0_00001 by PanJit Semiconductor
Overview of SIC06A065T_T0_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIC06A065T_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SIC06A065TT00000
|
Mouser Electronics | Schottky Diodes & Rectifiers SILICON CARBIDE SCHOTTKY DIODE RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SIC06A065T_T0_00001
|
Avnet Silica | Diode SiC Schottky 650V 18A 2-Pin TO-220AC Tube (Alt: SIC06A065T_T0_00001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIC06A065T_T0_00001
SIC06A065T_T0_00001 CAD Models
SIC06A065T_T0_00001 Part Data Attributes:
|
SIC06A065T_T0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SIC06A065T_T0_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 650V V(RRM), Silicon Carbide, TO-220AC, HALOGEN FREE, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | HALOGEN FREE, PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 44 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 18 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 88 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SIC06A065T_T0_00001
This table gives cross-reference parts and alternative options found for SIC06A065T_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIC06A065T_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RRD20TJ10S | Rectifier Diode, 1 Phase, 1 Element, 20A, 1000V V(RRM), Silicon, TO-220AC, TO-220ACFP, 2 PIN | ROHM Semiconductor | SIC06A065T_T0_00001 vs RRD20TJ10S |
SIC10A065T-AU_T0_000A1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 650V V(RRM), Silicon Carbide, TO-220AC, HALOGEN FREE, PLASTIC PACKAGE-3/2 | PanJit Semiconductor | SIC06A065T_T0_00001 vs SIC10A065T-AU_T0_000A1 |
SR20150-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN | Rectron Semiconductor | SIC06A065T_T0_00001 vs SR20150-C |
IDH04G65C6XKSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | Infineon Technologies AG | SIC06A065T_T0_00001 vs IDH04G65C6XKSA1 |
FMV-G2GS | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, TO-220AC, TO-220F, 2 PIN | Sanken Electric Co Ltd | SIC06A065T_T0_00001 vs FMV-G2GS |
SR2035-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 35V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN | Rectron Semiconductor | SIC06A065T_T0_00001 vs SR2035-C |
IDH06G65C6XKSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | Infineon Technologies AG | SIC06A065T_T0_00001 vs IDH06G65C6XKSA1 |
SIC06A065T-AU_T0_000A1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 650V V(RRM), Silicon Carbide, TO-220AC, HALOGEN FREE, PLASTIC PACKAGE-3/2 | PanJit Semiconductor | SIC06A065T_T0_00001 vs SIC06A065T-AU_T0_000A1 |
IDH12G65C6XKSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | Infineon Technologies AG | SIC06A065T_T0_00001 vs IDH12G65C6XKSA1 |