Part Details for MURD1020CT-T3 by Won-Top Electronics Co Ltd
Overview of MURD1020CT-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURD1020CT-T3
MURD1020CT-T3 CAD Models
MURD1020CT-T3 Part Data Attributes
|
MURD1020CT-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MURD1020CT-T3
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, DPAK-3/2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MURD1020CT-T3
This table gives cross-reference parts and alternative options found for MURD1020CT-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURD1020CT-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURB1020CT-TP | Rectifier Diode, | Micro Commercial Components | MURD1020CT-T3 vs MURB1020CT-TP |
MURB1020CT-BP | Rectifier Diode, | Micro Commercial Components | MURD1020CT-T3 vs MURB1020CT-BP |
VS-10CVH02HM3/I | Rectifier Diode, | Vishay Intertechnologies | MURD1020CT-T3 vs VS-10CVH02HM3/I |
VS-10CVH02-M3/I | Rectifier Diode, | Vishay Intertechnologies | MURD1020CT-T3 vs VS-10CVH02-M3/I |
V10D202CHM3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | Vishay Intertechnologies | MURD1020CT-T3 vs V10D202CHM3/I |
MURB1020CT-TP-HF | Rectifier Diode, | Micro Commercial Components | MURD1020CT-T3 vs MURB1020CT-TP-HF |
VBT10202C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | MURD1020CT-T3 vs VBT10202C-M3/4W |
VBT10202C-M3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | MURD1020CT-T3 vs VBT10202C-M3/8W |
MURB1020CT-BP-HF | Rectifier Diode, | Micro Commercial Components | MURD1020CT-T3 vs MURB1020CT-BP-HF |
MURD1020CT-T3-LF | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | MURD1020CT-T3 vs MURD1020CT-T3-LF |