Part Details for MV1N5283 by Microsemi Corporation
Overview of MV1N5283 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for MV1N5283
MV1N5283 CAD Models
MV1N5283 Part Data Attributes
|
MV1N5283
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N5283
Microsemi Corporation
Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 2750000 Ω | |
Limiting Voltage-Max | 1 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.475 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.22 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MV1N5283
This table gives cross-reference parts and alternative options found for MV1N5283. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5283, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS1N5283 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-7 | Microsemi Corporation | MV1N5283 vs MS1N5283 |
1N5283RL | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | MV1N5283 vs 1N5283RL |
1N5283TIN/LEAD | Current Regulator Diode, | Central Semiconductor Corp | MV1N5283 vs 1N5283TIN/LEAD |
JAN1N5283 | 0.22mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | MV1N5283 vs JAN1N5283 |
1N5283 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, | Telcom Semiconductor Inc | MV1N5283 vs 1N5283 |
JAN1N5283-1 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | MV1N5283 vs JAN1N5283-1 |
1N5283 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | VPT Components | MV1N5283 vs 1N5283 |
JANHCA1N5283 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon | Microchip Technology Inc | MV1N5283 vs JANHCA1N5283 |
JANHCA1N5283 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, HERMETIC SEALED, DIE-2 | Microsemi Corporation | MV1N5283 vs JANHCA1N5283 |
JANTXV1N5283 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | MV1N5283 vs JANTXV1N5283 |